SMC292-0853 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 79,91000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 184,28000 €
Datasheet
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC292-0853

DigiKey Part Number
5328-SMC292-0853-ND
Manufacturer
Manufacturer Product Number
SMC292-0853
Description
CONN PLUG SOLDER 2.92MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
40 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.086 Semi Rigid)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN1606Fairview Microwave05328-FMCN1606-ND79,91000 €Parametric Equivalent
PE45485Pasternack06099-PE45485-ND184,28000 €Parametric Equivalent
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,56000 €70,56 €
Manufacturers Standard Package
Unit Price without VAT:70,56000 €
Unit Price with VAT:83,96640 €