Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMC047 | |
|---|---|
DigiKey Part Number | 5328-SMC047-ND |
Manufacturer | |
Manufacturer Product Number | SMC047 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Voltage Rating 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081899-1 | TE Connectivity AMP Connectors | 0 | 17-2081899-1-ND | 14,68942 € | Parametric Equivalent |
| 2911-61016 | Amphenol SV Microwave | 19 | 1678-2911-61016-ND | 82,10000 € | Parametric Equivalent |
| PRF01-P-C-EE-047D-SD | Samtec Inc. | 0 | 612-PRF01-P-C-EE-047D-SD-ND | 24,82000 € | Parametric Equivalent |
| PRF01-P-C-EE-047D-SD-1 | Samtec Inc. | 0 | 612-PRF01-P-C-EE-047D-SD-1-ND | 28,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,06680 € |




