Adapter Coaxial Connector 3.5mm Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM9987

DigiKey Part Number
5328-SM9987-ND
Manufacturer
Manufacturer Product Number
SM9987
Description
COAX ADAPT N TO 3.5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
3.5mm Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1325,76000 €325,76 €
Manufacturers Standard Package
Unit Price without VAT:325,76000 €
Unit Price with VAT:387,65440 €