
SM9272 | |
|---|---|
DigiKey Part Number | 5328-SM9272-ND |
Manufacturer | |
Manufacturer Product Number | SM9272 |
Description | COAX ADAPT 2.4MM TO 3.5MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 33 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polysulfone (PSU) |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |

