
SM8941 | |
|---|---|
DigiKey Part Number | 5328-SM8941-ND |
Manufacturer | |
Manufacturer Product Number | SM8941 |
Description | COAX ADAPT SMA TO G3PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To G3PO Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) G3PO Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,10000 € | 505,10 € |
| 10 | 429,43400 € | 4.294,34 € |
| Unit Price without VAT: | 505,10000 € |
|---|---|
| Unit Price with VAT: | 601,06900 € |

