
SM8938 | |
|---|---|
DigiKey Part Number | 5328-SM8938-ND |
Manufacturer | |
Manufacturer Product Number | SM8938 |
Description | COAX ADAPT SMP MINI TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Mini Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper, Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Mini Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,86000 € | 399,86 € |
| Unit Price without VAT: | 399,86000 € |
|---|---|
| Unit Price with VAT: | 475,83340 € |

