Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8921

DigiKey Part Number
5328-SM8921-ND
Manufacturer
Manufacturer Product Number
SM8921
Description
COAX ADAPT SMP MINI TO 2.92MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
SMP Mini Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1342,72000 €342,72 €
10291,37300 €2.913,73 €
25283,98720 €7.099,68 €
Manufacturers Standard Package
Unit Price without VAT:342,72000 €
Unit Price with VAT:407,83680 €