Adapter Coaxial Connector SMA Jack, Female Socket To SMP Mini Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8908

DigiKey Part Number
5328-SM8908-ND
Manufacturer
Manufacturer Product Number
SM8908
Description
COAX ADAPT SMP MINI TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Mini Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bag
Frequency - Max
26.5 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Features
Full Detent
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMP Mini Plug, Male Pin
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Style
Straight
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
Bag
QuantityUnit PriceExt Price
1236,28000 €236,28 €
Manufacturers Standard Package
Unit Price without VAT:236,28000 €
Unit Price with VAT:281,17320 €