
SM8904 | |
|---|---|
DigiKey Part Number | 5328-SM8904-ND |
Manufacturer | |
Manufacturer Product Number | SM8904 |
Description | COAX ADAPT SMP MINI TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Mini Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Mini Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,18000 € | 210,18 € |
| 10 | 178,67900 € | 1.786,79 € |
| 25 | 167,50720 € | 4.187,68 € |
| 50 | 161,25800 € | 8.062,90 € |
| Unit Price without VAT: | 210,18000 € |
|---|---|
| Unit Price with VAT: | 250,11420 € |


