
SM8902 | |
|---|---|
DigiKey Part Number | 5328-SM8902-ND |
Manufacturer | |
Manufacturer Product Number | SM8902 |
Description | COAX ADAPT SMP MINI TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Mini Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,46000 € | 233,46 € |
| 10 | 198,47200 € | 1.984,72 € |
| 25 | 186,06240 € | 4.651,56 € |
| Unit Price without VAT: | 233,46000 € |
|---|---|
| Unit Price with VAT: | 277,81740 € |

