
SM8895 | |
|---|---|
DigiKey Part Number | 5328-SM8895-ND |
Manufacturer | |
Manufacturer Product Number | SM8895 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Mini Plug, Male Pin To SMP Mini Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Mini Plug, Male Pin | |
Convert To (Adapter End) | SMP Mini Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 60 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,54000 € | 124,54 € |
| 10 | 105,86500 € | 1.058,65 € |
| 25 | 99,24360 € | 2.481,09 € |
| 50 | 94,51360 € | 4.725,68 € |
| Unit Price without VAT: | 124,54000 € |
|---|---|
| Unit Price with VAT: | 148,20260 € |

