
SM8856 | |
|---|---|
DigiKey Part Number | 5328-SM8856-ND |
Manufacturer | |
Manufacturer Product Number | SM8856 |
Description | COAX ADAPT SMP TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,51000 € | 266,51 € |
| Unit Price without VAT: | 266,51000 € |
|---|---|
| Unit Price with VAT: | 317,14690 € |

