Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8832

DigiKey Part Number
5328-SM8832-ND
Manufacturer
Manufacturer Product Number
SM8832
Description
COAX ADAPT SMA TO SMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-On, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Limited Detent
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 197
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1185,16000 €185,16 €
Manufacturers Standard Package
Unit Price without VAT:185,16000 €
Unit Price with VAT:220,34040 €