
SM8822 | |
|---|---|
DigiKey Part Number | 5328-SM8822-ND |
Manufacturer | |
Manufacturer Product Number | SM8822 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,66000 € | 40,66 € |
| Unit Price without VAT: | 40,66000 € |
|---|---|
| Unit Price with VAT: | 48,38540 € |

