Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8811

DigiKey Part Number
5328-SM8811-ND
Manufacturer
Manufacturer Product Number
SM8811
Description
COAX ADAPT SMA TO SMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Full Detent
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1193,40000 €193,40 €
10164,41500 €1.644,15 €
25154,13600 €3.853,40 €
50147,23460 €7.361,73 €
Manufacturers Standard Package
Unit Price without VAT:193,40000 €
Unit Price with VAT:230,14600 €