
SM8720 | |
|---|---|
DigiKey Part Number | 5328-SM8720-ND |
Manufacturer | |
Manufacturer Product Number | SM8720 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |

