
SM8715 | |
|---|---|
DigiKey Part Number | 5328-SM8715-ND |
Manufacturer | |
Manufacturer Product Number | SM8715 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -40°C ~ 60°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

