
SM6728 | |
|---|---|
DigiKey Part Number | 5328-SM6728-ND |
Manufacturer | |
Manufacturer Product Number | SM6728 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) |
Convert To (Adapter End) BNC Triaxial Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,65000 € | 145,65 € |
| 10 | 123,81200 € | 1.238,12 € |
| 25 | 116,06960 € | 2.901,74 € |
| 50 | 110,53720 € | 5.526,86 € |
| Unit Price without VAT: | 145,65000 € |
|---|---|
| Unit Price with VAT: | 173,32350 € |





