
SM5250 | |
|---|---|
DigiKey Part Number | 5328-SM5250-ND |
Manufacturer | |
Manufacturer Product Number | SM5250 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 27 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.2dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1263 | Fairview Microwave | 4 | 5328-FMAD1263-ND | 116,82000 € | MFR Recommended |


