
SM4987 | |
|---|---|
DigiKey Part Number | 5328-SM4987-ND |
Manufacturer | |
Manufacturer Product Number | SM4987 |
Description | COAX ADAPT SMA TO RP-SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |

