Parametric Equivalent
Parametric Equivalent

SM4982 | |
|---|---|
DigiKey Part Number | 5328-SM4982-ND |
Manufacturer | |
Manufacturer Product Number | SM4982 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,96000 € | 67,96 € |
| 10 | 57,76600 € | 577,66 € |
| 25 | 54,15160 € | 1.353,79 € |
| 50 | 51,56980 € | 2.578,49 € |
| 100 | 49,11150 € | 4.911,15 € |
| Unit Price without VAT: | 67,96000 € |
|---|---|
| Unit Price with VAT: | 80,87240 € |







