
SM4973 | |
|---|---|
DigiKey Part Number | 5328-SM4973-ND |
Manufacturer | |
Manufacturer Product Number | SM4973 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,39000 € | 60,39 € |
| 10 | 51,32700 € | 513,27 € |
| 25 | 48,11600 € | 1.202,90 € |
| 50 | 45,82140 € | 2.291,07 € |
| 100 | 43,63720 € | 4.363,72 € |
| Unit Price without VAT: | 60,39000 € |
|---|---|
| Unit Price with VAT: | 71,86410 € |




