
SM4945 | |
|---|---|
DigiKey Part Number | 5328-SM4945-ND |
Manufacturer | |
Manufacturer Product Number | SM4945 |
Description | COAX ADAPT SMA TO SMA, DUAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket (2) | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,91000 € | 143,91 € |
| 10 | 122,34100 € | 1.223,41 € |
| 25 | 114,69000 € | 2.867,25 € |
| 50 | 109,22420 € | 5.461,21 € |
| Unit Price without VAT: | 143,91000 € |
|---|---|
| Unit Price with VAT: | 171,25290 € |



