
SM4929 | |
|---|---|
DigiKey Part Number | 5328-SM4929-ND |
Manufacturer | |
Manufacturer Product Number | SM4929 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,71000 € | 66,71 € |
| 10 | 56,70700 € | 567,07 € |
| 25 | 53,15880 € | 1.328,97 € |
| 50 | 50,62420 € | 2.531,21 € |
| 100 | 48,21120 € | 4.821,12 € |
| Unit Price without VAT: | 66,71000 € |
|---|---|
| Unit Price with VAT: | 79,38490 € |



