
SM4918 | |
|---|---|
DigiKey Part Number | 5328-SM4918-ND |
Manufacturer | |
Manufacturer Product Number | SM4918 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,51000 € | 82,51 € |
| 10 | 70,13100 € | 701,31 € |
| 25 | 65,74440 € | 1.643,61 € |
| 50 | 62,60980 € | 3.130,49 € |
| 100 | 59,62590 € | 5.962,59 € |
| Unit Price without VAT: | 82,51000 € |
|---|---|
| Unit Price with VAT: | 98,18690 € |

