
SM4907 | |
|---|---|
DigiKey Part Number | 5328-SM4907-ND |
Manufacturer | |
Manufacturer Product Number | SM4907 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,52000 € | 57,52 € |
| 10 | 48,89400 € | 488,94 € |
| 25 | 45,83440 € | 1.145,86 € |
| 50 | 43,64880 € | 2.182,44 € |
| 100 | 41,56810 € | 4.156,81 € |
| Unit Price without VAT: | 57,52000 € |
|---|---|
| Unit Price with VAT: | 68,44880 € |

