
SM4796 | |
|---|---|
DigiKey Part Number | 5328-SM4796-ND |
Manufacturer | |
Manufacturer Product Number | SM4796 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MCX Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 € | 88,41 € |
| 10 | 75,15100 € | 751,51 € |
| 25 | 70,44960 € | 1.761,24 € |
| 50 | 67,09160 € | 3.354,58 € |
| 100 | 63,89360 € | 6.389,36 € |
| Unit Price without VAT: | 88,41000 € |
|---|---|
| Unit Price with VAT: | 105,20790 € |

