
SM4783 | |
|---|---|
DigiKey Part Number | 5328-SM4783-ND |
Manufacturer | |
Manufacturer Product Number | SM4783 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MMCX Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,00000 € | 103,00 € |
| 10 | 87,55600 € | 875,56 € |
| 25 | 82,07920 € | 2.051,98 € |
| 50 | 78,16620 € | 3.908,31 € |
| 100 | 74,44120 € | 7.444,12 € |
| Unit Price without VAT: | 103,00000 € |
|---|---|
| Unit Price with VAT: | 122,57000 € |

