
SM4723 | |
|---|---|
DigiKey Part Number | 5328-SM4723-ND |
Manufacturer | |
Manufacturer Product Number | SM4723 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,67000 € | 72,67 € |
| 10 | 61,77300 € | 617,73 € |
| 25 | 57,90840 € | 1.447,71 € |
| 50 | 55,14720 € | 2.757,36 € |
| 100 | 52,51860 € | 5.251,86 € |
| Unit Price without VAT: | 72,67000 € |
|---|---|
| Unit Price with VAT: | 86,47730 € |



