
SM4721 | |
|---|---|
DigiKey Part Number | 5328-SM4721-ND |
Manufacturer | |
Manufacturer Product Number | SM4721 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,53000 € | 45,53 € |
| 10 | 38,70600 € | 387,06 € |
| 25 | 36,28400 € | 907,10 € |
| 50 | 34,55360 € | 1.727,68 € |
| 100 | 32,90620 € | 3.290,62 € |
| 250 | 31,22904 € | 7.807,26 € |
| Unit Price without VAT: | 45,53000 € |
|---|---|
| Unit Price with VAT: | 54,18070 € |

