
SM4718 | |
|---|---|
DigiKey Part Number | 5328-SM4718-ND |
Manufacturer | |
Manufacturer Product Number | SM4718 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,16000 € | 91,16 € |
| 10 | 77,49100 € | 774,91 € |
| 25 | 72,64320 € | 1.816,08 € |
| 50 | 69,18020 € | 3.459,01 € |
| 100 | 65,88300 € | 6.588,30 € |
| Unit Price without VAT: | 91,16000 € |
|---|---|
| Unit Price with VAT: | 108,48040 € |

