
SM4647 | |
|---|---|
DigiKey Part Number | 5328-SM4647-ND |
Manufacturer | |
Manufacturer Product Number | SM4647 |
Description | COAX ADAPT SC TO 7/16 DIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To SC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,23000 € | 220,23 € |
| Unit Price without VAT: | 220,23000 € |
|---|---|
| Unit Price with VAT: | 262,07370 € |

