
SM4638 | |
|---|---|
DigiKey Part Number | 5328-SM4638-ND |
Manufacturer | |
Manufacturer Product Number | SM4638 |
Description | COAX ADAPT N TO HN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | HN Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,62000 € | 106,62 € |
| 10 | 90,63100 € | 906,31 € |
| 25 | 84,96200 € | 2.124,05 € |
| 50 | 80,91180 € | 4.045,59 € |
| 100 | 77,05570 € | 7.705,57 € |
| Unit Price without VAT: | 106,62000 € |
|---|---|
| Unit Price with VAT: | 126,87780 € |



