
SM4630 | |
|---|---|
DigiKey Part Number | 5328-SM4630-ND |
Manufacturer | |
Manufacturer Product Number | SM4630 |
Description | COAX ADAPT N TO HN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To HN Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) HN Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,07000 € | 107,07 € |
| 10 | 91,01800 € | 910,18 € |
| 25 | 85,32480 € | 2.133,12 € |
| 50 | 81,25800 € | 4.062,90 € |
| 100 | 77,38550 € | 7.738,55 € |
| Unit Price without VAT: | 107,07000 € |
|---|---|
| Unit Price with VAT: | 127,41330 € |

