
SM4536 | |
|---|---|
DigiKey Part Number | 5328-SM4536-ND |
Manufacturer | |
Manufacturer Product Number | SM4536 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,72000 € | 101,72 € |
| 10 | 86,46700 € | 864,67 € |
| 25 | 81,05880 € | 2.026,47 € |
| 50 | 77,19440 € | 3.859,72 € |
| 100 | 73,51570 € | 7.351,57 € |
| Unit Price without VAT: | 101,72000 € |
|---|---|
| Unit Price with VAT: | 121,04680 € |

