
SM4475 | |
|---|---|
DigiKey Part Number | 5328-SM4475-ND |
Manufacturer | |
Manufacturer Product Number | SM4475 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 6 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Tri-Metal |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 7/16 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 120°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 € | 28,98 € |
| Unit Price without VAT: | 28,98000 € |
|---|---|
| Unit Price with VAT: | 34,48620 € |




