
SM4461 | |
|---|---|
DigiKey Part Number | 5328-SM4461-ND |
Manufacturer | |
Manufacturer Product Number | SM4461 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Tri-Metal |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 120°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,45000 € | 140,45 € |
| 10 | 119,39300 € | 1.193,93 € |
| 25 | 111,92600 € | 2.798,15 € |
| 50 | 106,59200 € | 5.329,60 € |
| Unit Price without VAT: | 140,45000 € |
|---|---|
| Unit Price with VAT: | 167,13550 € |

