Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4450

DigiKey Part Number
5328-SM4450-ND
Manufacturer
Manufacturer Product Number
SM4450
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Plug
Center Contact Plating
Silver
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Male to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
7/16 Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
7/16 Plug, Male Pin
Operating Temperature
-45°C ~ 120°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,54000 €45,54 €
Manufacturers Standard Package
Unit Price without VAT:45,54000 €
Unit Price with VAT:54,19260 €