Adapter Coaxial Connector 4.1/9.5 Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4428

DigiKey Part Number
5328-SM4428-ND
Manufacturer
Manufacturer Product Number
SM4428
Description
COAX ADAPT N TO 4.1/9.5
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.1/9.5 Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Silver
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
4.1/9.5 Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-55°C ~ 120°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.