
SM4261 | |
|---|---|
DigiKey Part Number | 5328-SM4261-ND |
Manufacturer | |
Manufacturer Product Number | SM4261 |
Description | SMA FEMALE (JACK) TO N FEMALE (J |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,13000 € | 65,13 € |
| 10 | 55,36000 € | 553,60 € |
| 25 | 51,89640 € | 1.297,41 € |
| 50 | 49,42160 € | 2.471,08 € |
| 100 | 47,06580 € | 4.706,58 € |
| Unit Price without VAT: | 65,13000 € |
|---|---|
| Unit Price with VAT: | 77,50470 € |

