
SM4242 | |
|---|---|
DigiKey Part Number | 5328-SM4242-ND |
Manufacturer | |
Manufacturer Product Number | SM4242 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 12.4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,34000 € | 104,34 € |
| 10 | 88,69100 € | 886,91 € |
| 25 | 83,14280 € | 2.078,57 € |
| 50 | 79,17980 € | 3.958,99 € |
| 100 | 75,40630 € | 7.540,63 € |
| Unit Price without VAT: | 104,34000 € |
|---|---|
| Unit Price with VAT: | 124,16460 € |

