
SM4239A | |
|---|---|
DigiKey Part Number | 5328-SM4239A-ND |
Manufacturer | |
Manufacturer Product Number | SM4239A |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,32000 € | 51,32 € |
| 10 | 43,61700 € | 436,17 € |
| 25 | 40,88720 € | 1.022,18 € |
| 50 | 38,93740 € | 1.946,87 € |
| 100 | 37,08110 € | 3.708,11 € |
| Unit Price without VAT: | 51,32000 € |
|---|---|
| Unit Price with VAT: | 61,07080 € |

