
SM4221 | |
|---|---|
DigiKey Part Number | 5328-SM4221-ND |
Manufacturer | |
Manufacturer Product Number | SM4221 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -45°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| 10 | 45,87200 € | 458,72 € |
| 25 | 43,00080 € | 1.075,02 € |
| 50 | 40,95040 € | 2.047,52 € |
| 100 | 38,99810 € | 3.899,81 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 64,22430 € |

