
SM4207 | |
|---|---|
DigiKey Part Number | 5328-SM4207-ND |
Manufacturer | |
Manufacturer Product Number | SM4207 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,71000 € | 71,71 € |
| 10 | 60,96000 € | 609,60 € |
| 25 | 57,14600 € | 1.428,65 € |
| 50 | 54,42120 € | 2.721,06 € |
| 100 | 51,82710 € | 5.182,71 € |
| Unit Price without VAT: | 71,71000 € |
|---|---|
| Unit Price with VAT: | 85,33490 € |

