
SM4205 | |
|---|---|
DigiKey Part Number | 5328-SM4205-ND |
Manufacturer | |
Manufacturer Product Number | SM4205 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 12.4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,74000 € | 92,74 € |
| 10 | 78,83100 € | 788,31 € |
| 25 | 73,90000 € | 1.847,50 € |
| 50 | 70,37720 € | 3.518,86 € |
| 100 | 67,02310 € | 6.702,31 € |
| Unit Price without VAT: | 92,74000 € |
|---|---|
| Unit Price with VAT: | 110,36060 € |

