
SM4073 | |
|---|---|
DigiKey Part Number | 5328-SM4073-ND |
Manufacturer | |
Manufacturer Product Number | SM4073 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,65000 € | 96,65 € |
| 10 | 82,15000 € | 821,50 € |
| 25 | 77,01160 € | 1.925,29 € |
| 50 | 73,34060 € | 3.667,03 € |
| 100 | 69,84530 € | 6.984,53 € |
| Unit Price without VAT: | 96,65000 € |
|---|---|
| Unit Price with VAT: | 115,01350 € |

