
SM4002 | |
|---|---|
DigiKey Part Number | 5328-SM4002-ND |
Manufacturer | |
Manufacturer Product Number | SM4002 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,69000 € | 51,69 € |
| 10 | 43,93600 € | 439,36 € |
| 25 | 41,18680 € | 1.029,67 € |
| 50 | 39,22260 € | 1.961,13 € |
| 100 | 37,35270 € | 3.735,27 € |
| Unit Price without VAT: | 51,69000 € |
|---|---|
| Unit Price with VAT: | 61,51110 € |

