
SM3937 | |
|---|---|
DigiKey Part Number | 5328-SM3937-ND |
Manufacturer | |
Manufacturer Product Number | SM3937 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,17000 € | 900,17 € |
| Unit Price without VAT: | 900,17000 € |
|---|---|
| Unit Price with VAT: | 1.071,20230 € |

