Parametric Equivalent
Parametric Equivalent

SM3927 | |
|---|---|
DigiKey Part Number | 5328-SM3927-ND |
Manufacturer | |
Manufacturer Product Number | SM3927 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 65 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 1.85mm Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185B-185B+ | Mini-Circuits | 0 | 3157-185B-185B+-ND | 298,19400 € | Parametric Equivalent |
| PE91671 | Pasternack | 0 | 6099-PE91671-ND | 411,67000 € | Parametric Equivalent |
| PE91672 | Pasternack | 0 | 6099-PE91672-ND | 411,67000 € | Parametric Equivalent |
| SF1133-6038 | Amphenol SV Microwave | 32 | 1678-SF1133-6038-ND | 417,95000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,48000 € | 789,48 € |
| Unit Price without VAT: | 789,48000 € |
|---|---|
| Unit Price with VAT: | 939,48120 € |





