
SM3923 | |
|---|---|
DigiKey Part Number | 5328-SM3923-ND |
Manufacturer | |
Manufacturer Product Number | SM3923 |
Description | COAX ADAPT BNC TO HN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) HN Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |

